Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MPAMB700MSMA
MPAMB700MSMA
Extended
* Images are for reference only
MPAMB700MSMA
Attributes
Value
Manufacturer
PCTEL
MFR.Part #
MPAMB700MSMA
JLCPCB Part #
C6675212
Package
-
Description
-40℃~+75℃ 10W 2.5 2dBi 50Ω 829MHz、2.205GHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPCTEL
Package-
VSWR2.5
Operating Temperature-40℃~+75℃
Peak Gain2dBi
Connector TypeSMA
Height211mm
Frequency(Center/Band)829MHz、2.205GHz
Impedance50Ω
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MPAMB700MSMA
MPAMB700MSMA

* Images are for reference only

MPAMB700MSMA

Extended
Manufacturer

PCTEL

MFR.Part #
MPAMB700MSMA
JLCPCB Part #
C6675212
Package
-
Description
-40℃~+75℃ 10W 2.5 2dBi 50Ω 829MHz、2.205GHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPAMB700MSMA

* Images are for reference only

MPAMB700MSMA
Extended
Manufacturer

PCTEL

MFR.Part #
MPAMB700MSMA
JLCPCB Part #
C6675212
Package
-
Description
-40℃~+75℃ 10W 2.5 2dBi 50Ω 829MHz、2.205GHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPAMB700MSMA Specifications

MPAMB700MSMA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPCTEL
Package-
VSWR2.5
Operating Temperature-40℃~+75℃
Peak Gain2dBi
Connector TypeSMA
Height211mm
Frequency(Center/Band)829MHz、2.205GHz
Impedance50Ω
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPAMB700MSMA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPAMB700MSMA Documents

MPAMB700MSMA datasheets or manufacturer documentation.

Datasheet: MPAMB700MSMA Datasheet (PDF)

MPAMB700MSMA Schematic Symbol & PCB Footprint

The MPAMB700MSMA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.