SDDC40RR2W
Extended
* Images are for reference only
SDDC40RR2W
Attributes
Value
Manufacturer
MFR.Part #
SDDC40RR2W
JLCPCB Part #
C6671537
Package
SMD-20P
Description
0.4 2 7 Segment 70mW Common Cathode Red SMD-20P LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerChromeLED
PackageSMD-20P
Number of Characters2
Display Type7 Segment
Illumination ColorRed
Pd - Power Dissipation70mW
Digit/Alpha Size(inch)0.4
LED PolarityCommon Cathode