RXG13JD
Extended
* Images are for reference only
RXG13JD
Attributes
Value
Manufacturer
MFR.Part #
RXG13JD
JLCPCB Part #
C6670198
Package
SOCKETABLE
Description
-40℃~+70℃ 10A 12V 20ms 20ms 30V@DC、250V@AC AgSnO2 One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerSchneider
PackageSOCKETABLE
Operating Temperature-40℃~+70℃
Switching Voltage(Max)30V@DC、250V@AC
Coil Resistance270Ω
Contact FormOne set changeover: 1C (SPDT - changeover)
Operate Time20ms
Switching Current(Max)10A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time20ms
Contact Rating10A@30VDC、10A@250VAC
Contact Resistance100mΩ