3-435640-7
Extended
* Images are for reference only
3-435640-7
Attributes
Value
Manufacturer
MFR.Part #
3-435640-7
JLCPCB Part #
C6668255
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 2.54mm 5V 6 60mA SPST Plugin,P=2.54mm DIP Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/DIP Switches
ManufacturerTE Connectivity
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Positions6
Voltage Rating5V
Current Rating60mA
CircuitSPST
Lead Pitch2.54mm