Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MFS201N-19-Z
MFS201N-19-Z
Extended
* Images are for reference only
MFS201N-19-Z
Attributes
Value
Manufacturer
Nidec
MFR.Part #
MFS201N-19-Z
JLCPCB Part #
C6666810
Package
Plugin
Description
-10℃~+70℃ 11.8mm 300mA 30V 5 thousand cycles 5.8mm 7.9mm Black DPDT PC Pin Rectangular Columnar Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-10℃~+70℃
Actuator ColorBlack
Length11.8mm
Voltage Rating30V
Termination StylePC Pin
Life5 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height7.9mm
CircuitDPDT
Mounting TypeThrough Hole
Width5.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MFS201N-19-Z
MFS201N-19-Z

* Images are for reference only

MFS201N-19-Z

Extended
Manufacturer

Nidec

MFR.Part #
MFS201N-19-Z
JLCPCB Part #
C6666810
Package
Plugin
Description
-10℃~+70℃ 11.8mm 300mA 30V 5 thousand cycles 5.8mm 7.9mm Black DPDT PC Pin Rectangular Columnar Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFS201N-19-Z

* Images are for reference only

MFS201N-19-Z
Extended
Manufacturer

Nidec

MFR.Part #
MFS201N-19-Z
JLCPCB Part #
C6666810
Package
Plugin
Description
-10℃~+70℃ 11.8mm 300mA 30V 5 thousand cycles 5.8mm 7.9mm Black DPDT PC Pin Rectangular Columnar Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFS201N-19-Z Specifications

MFS201N-19-Z technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-10℃~+70℃
Actuator ColorBlack
Length11.8mm
Voltage Rating30V
Termination StylePC Pin
Life5 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height7.9mm
CircuitDPDT
Mounting TypeThrough Hole
Width5.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFS201N-19-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MFS201N-19-Z Documents

MFS201N-19-Z datasheets or manufacturer documentation.

Datasheet: MFS201N-19-Z Datasheet (PDF)

MFS201N-19-Z Schematic Symbol & PCB Footprint

The MFS201N-19-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.