
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2.4uV | |
| Input Offset Current(Ios) | 280pA | |
| Output Current | 46mA | |
| Single Supply | 4.5V~45V | |
| Slew Rate | 1.2V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 470uA | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10.2nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Reverse-phase input protection | |
| Ib - Input Bias Current | 60pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6V52-E/SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2.4uV | |
| Input Offset Current(Ios) | 280pA | |
| Output Current | 46mA | |
| Single Supply | 4.5V~45V | |
| Slew Rate | 1.2V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 470uA | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10.2nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Reverse-phase input protection | |
| Ib - Input Bias Current | 60pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6V52-E/SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MCP6V52-E/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.