
- Manufacturer
- MFR.Part #
- LT3020EDD-1.2#TRPBF
- JLCPCB Part #
- C666406
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2V 100mA 10V 285mV@(100mA) 60dB@(120Hz) Fixed Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 120uA | |
| Noise | 245uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 10V | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Reverse-polarity current protection | |
| Voltage Dropout | 285mV@(100mA) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 |

* Images are for reference only
LT3020EDD-1.2#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT3020EDD-1.2#TRPBF
- JLCPCB Part #
- C666406
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2V 100mA 10V 285mV@(100mA) 60dB@(120Hz) Fixed Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT3020EDD-1.2#TRPBF
- JLCPCB Part #
- C666406
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2V 100mA 10V 285mV@(100mA) 60dB@(120Hz) Fixed Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3020EDD-1.2#TRPBF Specifications
LT3020EDD-1.2#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 120uA | |
| Noise | 245uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 10V | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Reverse-polarity current protection | |
| Voltage Dropout | 285mV@(100mA) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3020EDD-1.2#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3020EDD-1.2#TRPBF Documents
LT3020EDD-1.2#TRPBF datasheets or manufacturer documentation.
Datasheet: LT3020EDD-1.2#TRPBF Datasheet (PDF)
LT3020EDD-1.2#TRPBF Schematic Symbol & PCB Footprint
The LT3020EDD-1.2#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.