
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | TE Connectivity | |
| Package | P=10.16mm | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Wire Gauge - AWG | 12~30 | |
| Height Above Board | 12.5mm | |
| Mounting Type | Free-hanging | |
| Connection Type | Screw Terminal (M3) | |
| Connector Type | Male Plug | |
| Number of Pins | 2P | |
| Pitch | 10.16mm | |
| Number of PINs Per Row | 2 | |
| Outlet Direction (Vertical Basis) | Horizontal Termination |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
284051-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | TE Connectivity | |
| Package | P=10.16mm | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Wire Gauge - AWG | 12~30 | |
| Height Above Board | 12.5mm | |
| Mounting Type | Free-hanging | |
| Connection Type | Screw Terminal (M3) | |
| Connector Type | Male Plug | |
| Number of Pins | 2P | |
| Pitch | 10.16mm | |
| Number of PINs Per Row | 2 | |
| Outlet Direction (Vertical Basis) | Horizontal Termination |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 284051-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

284051-2 datasheets or manufacturer documentation.
Datasheet: 284051-2 Datasheet (PDF)
The 284051-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.