
- Manufacturer
- MFR.Part #
- 26S330C
- JLCPCB Part #
- C6663688
- Package
- SMD,12.6x11.6mm
- Description
- 1.8A 100mΩ 33uH SMD,12.6x11.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,12.6x11.6mm | |
| Inductance | 33uH | |
| Current Rating | 1.8A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
26S330C
Extended- Manufacturer
- MFR.Part #
- 26S330C
- JLCPCB Part #
- C6663688
- Package
- SMD,12.6x11.6mm
- Description
- 1.8A 100mΩ 33uH SMD,12.6x11.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 26S330C
- JLCPCB Part #
- C6663688
- Package
- SMD,12.6x11.6mm
- Description
- 1.8A 100mΩ 33uH SMD,12.6x11.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
26S330C Specifications
26S330C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,12.6x11.6mm | |
| Inductance | 33uH | |
| Current Rating | 1.8A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 26S330C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

26S330C Documents
26S330C datasheets or manufacturer documentation.
Datasheet: 26S330C Datasheet (PDF)
26S330C Schematic Symbol & PCB Footprint
The 26S330C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.