LT3015IDD-5#TRPBF
Extended
* Images are for reference only
LT3015IDD-5#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LT3015IDD-5#TRPBF
JLCPCB Part #
C666339
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 1 1.5A 30V 500mV@(1.5A) 58dB@(120Hz) 5V Fixed Negative DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackageDFN-8-EP(3x3)
Power Supply Rejection Ratio (PSRR)58dB@(120Hz)
Operating Temperature-40℃~+125℃
Output TypeFixed
Voltage - Supply30V
Output Current1.5A
Output ConfigurationNegative
Voltage Dropout500mV@(1.5A)
Output Voltage5V
Number of Outputs1