Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. PCB Welding Terminal
  6. 225688-E
225688-E - 1
225688-E - 2
225688-E - 3
Extended1/3
* Images are for reference only
225688-E
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
225688-E
JLCPCB Part #
C6662613
Package
Plugin
Description
12 120A Copper alloy Tin 插件 PCB Welding Terminal ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTerminal/PCB Welding Terminal
ManufacturerTE Connectivity
PackagePlugin
Number of Leg12
appearance and shapePlug-in type
Body MaterialCopper alloy
Pin Spacing(Adjacent)2.54mm
Terminal TypeTop
Current Rating120A
Ontology CoatingTin
Screw Hole SizeM4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. PCB Welding Terminal
  6. 225688-E
225688-E

* Images are for reference only

225688-E

Extended
Manufacturer

TE Connectivity

MFR.Part #
225688-E
JLCPCB Part #
C6662613
Package
Plugin
Description
12 120A Copper alloy Tin 插件 PCB Welding Terminal ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

225688-E

* Images are for reference only

225688-E
Extended
Manufacturer

TE Connectivity

MFR.Part #
225688-E
JLCPCB Part #
C6662613
Package
Plugin
Description
12 120A Copper alloy Tin 插件 PCB Welding Terminal ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

225688-E Specifications

225688-E technical specifications, attributes, and parameters.

AttributesValue
CategoryTerminal/PCB Welding Terminal
ManufacturerTE Connectivity
PackagePlugin
Number of Leg12
appearance and shapePlug-in type
Body MaterialCopper alloy
Pin Spacing(Adjacent)2.54mm
Terminal TypeTop
Current Rating120A
Ontology CoatingTin
Screw Hole SizeM4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 225688-E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

225688-E Documents

225688-E datasheets or manufacturer documentation.

225688-E Schematic Symbol & PCB Footprint

The 225688-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.