


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 40mV | |
| Output Current | 1.2mA | |
| Single Supply | 6V~80V | |
| Differential Voltage | ±8V | |
| Vcm - Common Mode Voltage | -8V~8V | |
| Bandwidth | 500kHz | |
| Quiescent Current | 2mA | |
| Features | High-side detection、Bidirectional detection、Power monitoring、Built-in comparator | |
| Ib - Input Bias Current | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT2940IMS#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 40mV | |
| Output Current | 1.2mA | |
| Single Supply | 6V~80V | |
| Differential Voltage | ±8V | |
| Vcm - Common Mode Voltage | -8V~8V | |
| Bandwidth | 500kHz | |
| Quiescent Current | 2mA | |
| Features | High-side detection、Bidirectional detection、Power monitoring、Built-in comparator | |
| Ib - Input Bias Current | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT2940IMS#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT2940IMS#PBF datasheets or manufacturer documentation.
Datasheet: LT2940IMS#PBF Datasheet (PDF)
The LT2940IMS#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.