
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 22mA | |
| Vcm - Common Mode Voltage | -8V~8V | |
| Number of Channels | 1 | |
| Bandwidth | 500kHz | |
| Features | High-side detection、Bidirectional detection、Power monitoring、Built-in comparator |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT2940CDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 22mA | |
| Vcm - Common Mode Voltage | -8V~8V | |
| Number of Channels | 1 | |
| Bandwidth | 500kHz | |
| Features | High-side detection、Bidirectional detection、Power monitoring、Built-in comparator |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT2940CDD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT2940CDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LT2940CDD#TRPBF Datasheet (PDF)
The LT2940CDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.