
- Manufacturer
- MFR.Part #
- LT2179CS#TRPBF
- JLCPCB Part #
- C666052
- Package
- SOIC-14
- Description
- 0.04V/us 0℃~+70℃ 3nA 85kHz Four channels Reverse-phase input protection SOIC-14 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 350pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 0.04V/us | |
| Gain Bandwidth Product | 85kHz | |
| Quiescent Current(Iq) | 21uA | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Number of Channels | Four channels | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 3nA |

* Images are for reference only
LT2179CS#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT2179CS#TRPBF
- JLCPCB Part #
- C666052
- Package
- SOIC-14
- Description
- 0.04V/us 0℃~+70℃ 3nA 85kHz Four channels Reverse-phase input protection SOIC-14 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT2179CS#TRPBF
- JLCPCB Part #
- C666052
- Package
- SOIC-14
- Description
- 0.04V/us 0℃~+70℃ 3nA 85kHz Four channels Reverse-phase input protection SOIC-14 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT2179CS#TRPBF Specifications
LT2179CS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 350pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 0.04V/us | |
| Gain Bandwidth Product | 85kHz | |
| Quiescent Current(Iq) | 21uA | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Number of Channels | Four channels | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 3nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT2179CS#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT2179CS#TRPBF Documents
LT2179CS#TRPBF datasheets or manufacturer documentation.
Datasheet: LT2179CS#TRPBF Datasheet (PDF)
LT2179CS#TRPBF Schematic Symbol & PCB Footprint
The LT2179CS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.