
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | DIP | |
| Packaging/Housing | 6-DIP Module, 5 Leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 0.89 | |
| Power (W) | 10 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 80°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 830mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP10-2412SA/XC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | DIP | |
| Packaging/Housing | 6-DIP Module, 5 Leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 0.89 | |
| Power (W) | 10 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 80°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 830mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP10-2412SA/XC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP10-2412SA/XC datasheets or manufacturer documentation.
Datasheet: RP10-2412SA/XC Datasheet (PDF)
The RP10-2412SA/XC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.