Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RP10-1205SA/N
RP10-1205SA/N - 1
Mechanical Assembly
* Images are for reference only
RP10-1205SA/N
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
RP10-1205SA/N
JLCPCB Part #
C6660308
Package
DIP-6
Description
-40°C ~ 80°C 1 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) 1.6 kV 10 W 18V 2A 5V 6-DIP Module 86% 9V Enable, Active Low ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP, UVLO Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
PackageDIP-6
Packaging/Housing6-DIP Module
Voltage - Input (maximum value)18V
typeIsolation module
characteristicRemote on/off, OCP, OVP, SCP, UVLO
Size/Size1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm)
Output count1
Voltage - Input (minimum value)9V
efficiency86%
Power (W)10 W
Voltage - Isolation1.6 kV
Voltage - Output 15V
working temperature-40°C ~ 80°C
Control characteristicsEnable, Active Low
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RP10-1205SA/N
RP10-1205SA/N

* Images are for reference only

RP10-1205SA/N

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RP10-1205SA/N
JLCPCB Part #
C6660308
Package
DIP-6
Description
-40°C ~ 80°C 1 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) 1.6 kV 10 W 18V 2A 5V 6-DIP Module 86% 9V Enable, Active Low ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP, UVLO Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RP10-1205SA/N

* Images are for reference only

RP10-1205SA/N
Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RP10-1205SA/N
JLCPCB Part #
C6660308
Package
DIP-6
Description
-40°C ~ 80°C 1 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) 1.6 kV 10 W 18V 2A 5V 6-DIP Module 86% 9V Enable, Active Low ITE (Commercial) Isolation module Remote on/off, OCP, OVP, SCP, UVLO Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RP10-1205SA/N Specifications

RP10-1205SA/N technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
PackageDIP-6
Packaging/Housing6-DIP Module
Voltage - Input (maximum value)18V
typeIsolation module
characteristicRemote on/off, OCP, OVP, SCP, UVLO
Size/Size1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm)
Output count1
Voltage - Input (minimum value)9V
efficiency86%
Power (W)10 W
Voltage - Isolation1.6 kV
Voltage - Output 15V
working temperature-40°C ~ 80°C
Control characteristicsEnable, Active Low
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP10-1205SA/N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RP10-1205SA/N Documents

RP10-1205SA/N datasheets or manufacturer documentation.

Datasheet: RP10-1205SA/N Datasheet (PDF)

RP10-1205SA/N Schematic Symbol & PCB Footprint

The RP10-1205SA/N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.