
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vcm - Common Mode Voltage | -5V~80V | |
| Number of Channels | 1 | |
| Bandwidth | 2MHz | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Programmable output reference level、Analog output interface、Enable/shutdown function、External shunt | |
| Gain | 50V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1999MPMS8-20F#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vcm - Common Mode Voltage | -5V~80V | |
| Number of Channels | 1 | |
| Bandwidth | 2MHz | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Programmable output reference level、Analog output interface、Enable/shutdown function、External shunt | |
| Gain | 50V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1999MPMS8-20F#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1999MPMS8-20F#PBF datasheets or manufacturer documentation.
Datasheet: LT1999MPMS8-20F#PBF Datasheet (PDF)
The LT1999MPMS8-20F#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.