
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | DFN-14(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 3.3V~50V | |
| Gain Bandwidth Product | 1.1MHz | |
| Slew Rate | 0.75V/us | |
| Quiescent Current(Iq) | 400uA | |
| Common Mode Rejection Ratio(CMRR) | 101dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | Built-in resistor network、Enable/shutdown function、Programmable gain | |
| Ib - Input Bias Current | 5nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1997HDF-3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | DFN-14(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 3.3V~50V | |
| Gain Bandwidth Product | 1.1MHz | |
| Slew Rate | 0.75V/us | |
| Quiescent Current(Iq) | 400uA | |
| Common Mode Rejection Ratio(CMRR) | 101dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | Built-in resistor network、Enable/shutdown function、Programmable gain | |
| Ib - Input Bias Current | 5nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1997HDF-3#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1997HDF-3#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1997HDF-3#TRPBF Datasheet (PDF)
The LT1997HDF-3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.