
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Vos - Input Offset Voltage | 50uV | |
| Single Supply | 2.7V~36V | |
| Gain Bandwidth Product | 560kHz | |
| Quiescent Current(Iq) | 100uA | |
| Rail to Rail | Rail-to-rail output | |
| Features | Built-in resistor network、Programmable gain | |
| Ib - Input Bias Current | 3nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1996AIMS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Vos - Input Offset Voltage | 50uV | |
| Single Supply | 2.7V~36V | |
| Gain Bandwidth Product | 560kHz | |
| Quiescent Current(Iq) | 100uA | |
| Rail to Rail | Rail-to-rail output | |
| Features | Built-in resistor network、Programmable gain | |
| Ib - Input Bias Current | 3nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1996AIMS#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1996AIMS#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1996AIMS#TRPBF Datasheet (PDF)
The LT1996AIMS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.