
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 13.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.375V~12.6V | |
| Slew Rate | 65V/us | |
| Gain Bandwidth Product | 70MHz | |
| Power Supply Rejection Ratio (PSRR) | 69dB | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Noise density(eN) | 3nV/√Hz@50kHz | |
| Settling time | 120ns | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 18uA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1994HDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 13.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.375V~12.6V | |
| Slew Rate | 65V/us | |
| Gain Bandwidth Product | 70MHz | |
| Power Supply Rejection Ratio (PSRR) | 69dB | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Noise density(eN) | 3nV/√Hz@50kHz | |
| Settling time | 120ns | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 18uA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1994HDD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1994HDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1994HDD#TRPBF Datasheet (PDF)
The LT1994HDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.