


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13.3mA | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.375V~12.6V | |
| Slew Rate | 65V/us | |
| Gain Bandwidth Product | 70MHz | |
| Power Supply Rejection Ratio (PSRR) | 105dB | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 90ns | |
| Noise density(eN) | 3nV/√Hz@50kHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 45uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1994CDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13.3mA | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.375V~12.6V | |
| Slew Rate | 65V/us | |
| Gain Bandwidth Product | 70MHz | |
| Power Supply Rejection Ratio (PSRR) | 105dB | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 90ns | |
| Noise density(eN) | 3nV/√Hz@50kHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 45uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1994CDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1994CDD#PBF datasheets or manufacturer documentation.
Datasheet: LT1994CDD#PBF Datasheet (PDF)
The LT1994CDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.