Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. M86C
M86C
Extended
* Images are for reference only
M86C
Attributes
Value
Manufacturer
MACOM
MFR.Part #
M86C
JLCPCB Part #
C6658965
Package
-
Description
-54℃~+85℃ 0Hz~3GHz 10dBm 3.5GHz~18GHz 36dB 38dB 3dBm 6GHz~18GHz 7dB 7dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerMACOM
Package-
Operating Temperature-54℃~+85℃
RF Frequency Range6GHz~18GHz
IP310dBm
LO Frequency Range3.5GHz~18GHz
IF Frequency Range0Hz~3GHz
Isolation(L-I)38dB
Gain/Loss7dB
P1dB3dBm
Noise Figure7dB
Isolation(L-R)36dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. M86C
M86C

* Images are for reference only

M86C

Extended
Manufacturer

MACOM

MFR.Part #
M86C
JLCPCB Part #
C6658965
Package
-
Description
-54℃~+85℃ 0Hz~3GHz 10dBm 3.5GHz~18GHz 36dB 38dB 3dBm 6GHz~18GHz 7dB 7dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M86C

* Images are for reference only

M86C
Extended
Manufacturer

MACOM

MFR.Part #
M86C
JLCPCB Part #
C6658965
Package
-
Description
-54℃~+85℃ 0Hz~3GHz 10dBm 3.5GHz~18GHz 36dB 38dB 3dBm 6GHz~18GHz 7dB 7dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M86C Specifications

M86C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerMACOM
Package-
Operating Temperature-54℃~+85℃
RF Frequency Range6GHz~18GHz
IP310dBm
LO Frequency Range3.5GHz~18GHz
IF Frequency Range0Hz~3GHz
Isolation(L-I)38dB
Gain/Loss7dB
P1dB3dBm
Noise Figure7dB
Isolation(L-R)36dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M86C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M86C Documents

M86C datasheets or manufacturer documentation.

M86C Schematic Symbol & PCB Footprint

The M86C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.