
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 180uA | |
| Vos - Input Offset Voltage | 800uV | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Single Supply | 2.7V~36V | |
| Gain Bandwidth Product | 100kHz | |
| Slew Rate | 1.2V/us | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 20us | |
| Noise density(eN) | 1uV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Capacitive load driving、Built-in compensation、Overvoltage protection | |
| Dual Supply | -15V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1990IS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 180uA | |
| Vos - Input Offset Voltage | 800uV | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Single Supply | 2.7V~36V | |
| Gain Bandwidth Product | 100kHz | |
| Slew Rate | 1.2V/us | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 20us | |
| Noise density(eN) | 1uV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Capacitive load driving、Built-in compensation、Overvoltage protection | |
| Dual Supply | -15V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1990IS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1990IS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1990IS8#TRPBF Datasheet (PDF)
The LT1990IS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.