
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | STMicroelectronics | |
| Package | DIP-14 | |
| Output Logic Level - Low | 0V、0.1V、0.17V、0.18V、0.26V | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC | |
| Number of Bits per Element | 9 | |
| Output Logic Level - High | 1.9V、2V、4.18V、4.31V、4.4V、4.5V、5.68V、5.8V、5.9V、6V | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Parity Generator | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.5V、1.35V、1.8V | |
| Quiescent Supply Current | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M74HC280B1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | STMicroelectronics | |
| Package | DIP-14 | |
| Output Logic Level - Low | 0V、0.1V、0.17V、0.18V、0.26V | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC | |
| Number of Bits per Element | 9 | |
| Output Logic Level - High | 1.9V、2V、4.18V、4.31V、4.4V、4.5V、5.68V、5.8V、5.9V、6V | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Parity Generator | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.5V、1.35V、1.8V | |
| Quiescent Supply Current | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M74HC280B1R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M74HC280B1R datasheets or manufacturer documentation.
The M74HC280B1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.