Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. M53C
M53C
Extended
* Images are for reference only
M53C
Attributes
Value
Manufacturer
MACOM
MFR.Part #
M53C
JLCPCB Part #
C6658376
Package
-
Description
-7.5dB 0℃~+50℃ 100MHz~6GHz 16dBm 25dB 2GHz~26GHz 2GHz~26GHz 30dB 5dBm 9.5dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerMACOM
Package-
Operating Temperature0℃~+50℃
RF Frequency Range2GHz~26GHz
IP316dBm
LO Frequency Range2GHz~26GHz
IF Frequency Range100MHz~6GHz
Isolation(L-I)30dB
Gain/Loss-7.5dB
P1dB5dBm
Noise Figure9.5dB
Isolation(L-R)25dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. M53C
M53C

* Images are for reference only

M53C

Extended
Manufacturer

MACOM

MFR.Part #
M53C
JLCPCB Part #
C6658376
Package
-
Description
-7.5dB 0℃~+50℃ 100MHz~6GHz 16dBm 25dB 2GHz~26GHz 2GHz~26GHz 30dB 5dBm 9.5dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M53C

* Images are for reference only

M53C
Extended
Manufacturer

MACOM

MFR.Part #
M53C
JLCPCB Part #
C6658376
Package
-
Description
-7.5dB 0℃~+50℃ 100MHz~6GHz 16dBm 25dB 2GHz~26GHz 2GHz~26GHz 30dB 5dBm 9.5dB - RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M53C Specifications

M53C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerMACOM
Package-
Operating Temperature0℃~+50℃
RF Frequency Range2GHz~26GHz
IP316dBm
LO Frequency Range2GHz~26GHz
IF Frequency Range100MHz~6GHz
Isolation(L-I)30dB
Gain/Loss-7.5dB
P1dB5dBm
Noise Figure9.5dB
Isolation(L-R)25dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M53C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M53C Schematic Symbol & PCB Footprint

The M53C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.