
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lite-On | |
| Package | SMD-4P,1.8x0.3mm | |
| Power(Watts) - R | 81mW | |
| Viewing Angle | 130° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Side View Mount | |
| Height | 0.3mm | |
| Width | 0.68mm | |
| Forward Current - R | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 2750mcd | |
| Forward Voltage(Vf) - B | 2.45V~3.25V | |
| Peak Wavelength - B | 466nm | |
| Forward Voltage(Vf) - G | 2.55V~3.35V | |
| Dominant Wavelength - B | 467nm~477nm | |
| Forward Current - G | 30mA | |
| Luminous Intensity - G | 2750mcd | |
| Power(Watts) - G | 100.5mW | |
| Forward Current - B | 30mA | |
| Luminous Intensity - R | 2750mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.7V | |
| Power(Watts) - B | 97.5mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1.8mm | |
| Dominant Wavelength - G | 516nm~526nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 516nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-FS63HBGED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lite-On | |
| Package | SMD-4P,1.8x0.3mm | |
| Power(Watts) - R | 81mW | |
| Viewing Angle | 130° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Side View Mount | |
| Height | 0.3mm | |
| Width | 0.68mm | |
| Forward Current - R | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 2750mcd | |
| Forward Voltage(Vf) - B | 2.45V~3.25V | |
| Peak Wavelength - B | 466nm | |
| Forward Voltage(Vf) - G | 2.55V~3.35V | |
| Dominant Wavelength - B | 467nm~477nm | |
| Forward Current - G | 30mA | |
| Luminous Intensity - G | 2750mcd | |
| Power(Watts) - G | 100.5mW | |
| Forward Current - B | 30mA | |
| Luminous Intensity - R | 2750mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.7V | |
| Power(Watts) - B | 97.5mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1.8mm | |
| Dominant Wavelength - G | 516nm~526nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 618nm~628nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 516nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-FS63HBGED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-FS63HBGED datasheets or manufacturer documentation.
Datasheet: LTST-FS63HBGED Datasheet (PDF)
The LTST-FS63HBGED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.