1N3000
Extended
* Images are for reference only
1N3000
Attributes
Value
Manufacturer
MFR.Part #
1N3000
JLCPCB Part #
C6657326
Package
DO-4
Description
-65℃~+175℃ 10W 17Ω 5uA 600Ω 62V ±20% DO-4 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSolid State System
PackageDO-4
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)600Ω
Tolerance±20%
Impedance(Zzt)17Ω
Zener Voltage(Nom)62V
Pd - Power Dissipation10W
Reverse Leakage Current (Ir)5uA