1N968A
Extended
* Images are for reference only
1N968A
Attributes
Value
Manufacturer
MFR.Part #
1N968A
JLCPCB Part #
C6657276
Package
DO-7
Description
20V 25Ω 500mW 5uA@15.2V DO-7 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-7
Impedance(Zzt)25Ω
Zener Voltage(Nom)20V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@15.2V