1N5993
Extended
* Images are for reference only
1N5993
Attributes
Value
Manufacturer
MFR.Part #
1N5993
JLCPCB Part #
C6657129
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 2.5kΩ 5.1V 500mW 5uA@1V 88Ω ±20% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-35(DO-204AH)
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)2.5kΩ
Diode Configuration1 Independent
Tolerance±20%
Impedance(Zzt)88Ω
Zener Voltage(Nom)5.1V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@1V