
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 460kHz~540kHz | |
| Voltage - Supply | 4V~15V | |
| Output Current | 4.5A | |
| Duty Cycle(Max) | 93% | |
| Working Mode | CCM | |
| Features | Slope compensation | |
| Topology | Buck | |
| Voltage - Breakdown | 16V | |
| Output Voltage | 1.21V~1.23V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1959IS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 460kHz~540kHz | |
| Voltage - Supply | 4V~15V | |
| Output Current | 4.5A | |
| Duty Cycle(Max) | 93% | |
| Working Mode | CCM | |
| Features | Slope compensation | |
| Topology | Buck | |
| Voltage - Breakdown | 16V | |
| Output Voltage | 1.21V~1.23V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1959IS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1959IS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1959IS8#TRPBF Datasheet (PDF)
The LT1959IS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.