1N3329A
Extended
* Images are for reference only
1N3329A
Attributes
Value
Manufacturer
MFR.Part #
1N3329A
JLCPCB Part #
C6656405
Package
DO-5
Description
-65℃~+175℃ 100Ω 4.5Ω 45V 50W 5uA@32.4V ±10% DO-5 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSolid State System
PackageDO-5
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)100Ω
Tolerance±10%
Impedance(Zzt)4.5Ω
Zener Voltage(Nom)45V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)5uA@32.4V