


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 5.5V~60V | |
| Output Current | 1.5A | |
| Duty Cycle(Max) | 90% | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1956EGN-5#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 5.5V~60V | |
| Output Current | 1.5A | |
| Duty Cycle(Max) | 90% | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1956EGN-5#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1956EGN-5#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1956EGN-5#TRPBF Datasheet (PDF)
The LT1956EGN-5#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.