LT1941EFE#PBF
Extended
* Images are for reference only
LT1941EFE#PBF
Attributes
Value
Manufacturer
MFR.Part #
LT1941EFE#PBF
JLCPCB Part #
C665589
Package
TSSOP-28-EP
Description
0℃~+70℃@(TA) 1.1MHz 1.5A、2A、3A 3 3.5V~25V 628mV Buck Built-in No TSSOP-28-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTSSOP-28-EP
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type、Buck-Boost
Synchronous RectifierNo
Frequency - Switching1.1MHz
Voltage - Supply3.5V~25V
Output TypeAdjustable
Output Current1.5A、2A、3A
Quiescent Current2mA
FeaturesOperating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage628mV
Number of Outputs3