


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 550uV | |
| Input Offset Current(Ios) | 600nA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 2.5V~12.6V | |
| Slew Rate | 140V/us | |
| Gain Bandwidth Product | 325MHz | |
| Quiescent Current(Iq) | 9mA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1807IMS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 550uV | |
| Input Offset Current(Ios) | 600nA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 2.5V~12.6V | |
| Slew Rate | 140V/us | |
| Gain Bandwidth Product | 325MHz | |
| Quiescent Current(Iq) | 9mA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.5nV/√Hz@10kHz | |
| Features | Built-in compensation、Reverse-phase input protection | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1807IMS8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1807IMS8#PBF datasheets or manufacturer documentation.
Datasheet: LT1807IMS8#PBF Datasheet (PDF)
The LT1807IMS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.