
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | CAN Transceiver | |
| Data Rate | 125Kbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Wake-up function、ESD protection、Thermal shutdown protection、Bus fault protection、Short-Circuit Protection | |
| Current - Supply | 7mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1796CN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | CAN Transceiver | |
| Data Rate | 125Kbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Wake-up function、ESD protection、Thermal shutdown protection、Bus fault protection、Short-Circuit Protection | |
| Current - Supply | 7mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1796CN8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1796CN8#PBF datasheets or manufacturer documentation.
Datasheet: LT1796CN8#PBF Datasheet (PDF)
The LT1796CN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.