
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Features | High capacitive load driving | |
| Ib - Input Bias Current | 300pA | |
| Gain Bandwidth Product | 5.6MHz | |
| Slew Rate | 3.4V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1792IN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Features | High capacitive load driving | |
| Ib - Input Bias Current | 300pA | |
| Gain Bandwidth Product | 5.6MHz | |
| Slew Rate | 3.4V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1792IN8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1792IN8#PBF datasheets or manufacturer documentation.
Datasheet: LT1792IN8#PBF Datasheet (PDF)
The LT1792IN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.