
- Manufacturer
- MFR.Part #
- LM2904WPT
- JLCPCB Part #
- C6652829
- Package
- TSSOP-8-B
- Description
- -40℃~+125℃ 1mV 2 20nA 2nA 300V/ms 3V~32V 40mA 40nV/√Hz@1kHz 600uA 6uV/℃ 800kHz 80dB TSSOP-8-B Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | TSSOP-8-B | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 300V/ms | |
| Gain Bandwidth Product | 800kHz | |
| Single supply | 3V~32V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 20nA |

* Images are for reference only
LM2904WPT
Extended- Manufacturer
- MFR.Part #
- LM2904WPT
- JLCPCB Part #
- C6652829
- Package
- TSSOP-8-B
- Description
- -40℃~+125℃ 1mV 2 20nA 2nA 300V/ms 3V~32V 40mA 40nV/√Hz@1kHz 600uA 6uV/℃ 800kHz 80dB TSSOP-8-B Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM2904WPT
- JLCPCB Part #
- C6652829
- Package
- TSSOP-8-B
- Description
- -40℃~+125℃ 1mV 2 20nA 2nA 300V/ms 3V~32V 40mA 40nV/√Hz@1kHz 600uA 6uV/℃ 800kHz 80dB TSSOP-8-B Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2904WPT Specifications
LM2904WPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | TSSOP-8-B | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 300V/ms | |
| Gain Bandwidth Product | 800kHz | |
| Single supply | 3V~32V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 20nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2904WPT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2904WPT Documents
LM2904WPT datasheets or manufacturer documentation.
Datasheet: LM2904WPT Datasheet (PDF)
LM2904WPT Schematic Symbol & PCB Footprint
The LM2904WPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.