LT1790AIS6-4.096#TRPBF
Extended
* Images are for reference only
LT1790AIS6-4.096#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LT1790AIS6-4.096#TRPBF
JLCPCB Part #
C665240
Package
TSOT-23-6
Description
-40℃~+125℃ 10ppm/℃ 2.6V~18V 4.096V 5mA 60uA 60uVp-p 89uVrms Fixed Series ±0.05% TSOT-23-6 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTSOT-23-6
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz60uVp-p
Voltage - Supply2.6V~18V
Output TypeFixed
Output Current5mA
Tolerance±0.05%
Quiescent Current60uA
FeaturesTemperature compensation control
Temperature Coefficient10ppm/℃
Output Voltage4.096V
Reference TypeSeries
Noise - 10Hz to 10kHz89uVrms