Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1779205311
1779205311 - 1
1779205311 - 2
1779205311 - 3
Mechanical Assembly1/3
* Images are for reference only
1779205311
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
1779205311
JLCPCB Part #
C6652237
Package
SIP-4
Description
-40℃~+105℃ 10mm 11.5mm 1W 2.5mA 200mA 21.6V~26.4V 2400uF 250kHz 3kV 55mVp-p 5V 6mm 87% Short Circuit Protection SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageSIP-4
Operating Temperature-40℃~+105℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Conversion Efficiency87%
Length11.5mm
Capacitive Load(Max)2400uF
Voltage - Supply21.6V~26.4V
Frequency250kHz
Height10mm
FeaturesShort Circuit Protection
Width6mm
Output Voltage5V
Quiescent Supply Current2.5mA
Ripple Noise55mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1779205311
1779205311

* Images are for reference only

1779205311

Mechanical Assembly
Manufacturer

Wurth Elektronik

MFR.Part #
1779205311
JLCPCB Part #
C6652237
Package
SIP-4
Description
-40℃~+105℃ 10mm 11.5mm 1W 2.5mA 200mA 21.6V~26.4V 2400uF 250kHz 3kV 55mVp-p 5V 6mm 87% Short Circuit Protection SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1779205311

* Images are for reference only

1779205311
Mechanical Assembly
Manufacturer

Wurth Elektronik

MFR.Part #
1779205311
JLCPCB Part #
C6652237
Package
SIP-4
Description
-40℃~+105℃ 10mm 11.5mm 1W 2.5mA 200mA 21.6V~26.4V 2400uF 250kHz 3kV 55mVp-p 5V 6mm 87% Short Circuit Protection SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1779205311 Specifications

1779205311 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageSIP-4
Operating Temperature-40℃~+105℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Conversion Efficiency87%
Length11.5mm
Capacitive Load(Max)2400uF
Voltage - Supply21.6V~26.4V
Frequency250kHz
Height10mm
FeaturesShort Circuit Protection
Width6mm
Output Voltage5V
Quiescent Supply Current2.5mA
Ripple Noise55mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1779205311. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1779205311 Documents

1779205311 datasheets or manufacturer documentation.

Datasheet: 1779205311 Datasheet (PDF)

1779205311 Schematic Symbol & PCB Footprint

The 1779205311 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.