
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 25kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Voltage Gain | 10V/V~1000V/V | |
| Vos - Input Offset Voltage | 30uV | |
| Features | External resistor gain | |
| Slew Rate | 0.066V/us | |
| Ib - Input Bias Current | 17nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1789IS8-10#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 25kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Voltage Gain | 10V/V~1000V/V | |
| Vos - Input Offset Voltage | 30uV | |
| Features | External resistor gain | |
| Slew Rate | 0.066V/us | |
| Ib - Input Bias Current | 17nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1789IS8-10#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1789IS8-10#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1789IS8-10#TRPBF Datasheet (PDF)
The LT1789IS8-10#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.