
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 200pA | |
| Output Current | 8.5mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 2.2V~36V | |
| Slew Rate | 0.026V/us | |
| Quiescent Current(Iq) | 67uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| -3dB Bandwidth | 60kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.25% | |
| Settling time | 240us | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 17nA | |
| Input Offset Current Drift (Ios TC) | 3pA/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1789CS8-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 200pA | |
| Output Current | 8.5mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 2.2V~36V | |
| Slew Rate | 0.026V/us | |
| Quiescent Current(Iq) | 67uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| -3dB Bandwidth | 60kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.25% | |
| Settling time | 240us | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 17nA | |
| Input Offset Current Drift (Ios TC) | 3pA/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1789CS8-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1789CS8-1#PBF datasheets or manufacturer documentation.
Datasheet: LT1789CS8-1#PBF Datasheet (PDF)
The LT1789CS8-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.