
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3.5mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 4.5mV/℃ | |
| Slew Rate | 2.1V/us | |
| Single supply | 2.5V~18V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Quiescent Current | 750uA | |
| Ib - Input Bias Current | 500nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1784CS6#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3.5mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 4.5mV/℃ | |
| Slew Rate | 2.1V/us | |
| Single supply | 2.5V~18V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Quiescent Current | 750uA | |
| Ib - Input Bias Current | 500nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1784CS6#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1784CS6#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1784CS6#TRPBF Datasheet (PDF)
The LT1784CS6#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.