
- Manufacturer
- MFR.Part #
- LC4256V-75FTN256AI
- JLCPCB Part #
- C6650614
- Package
- FTBGA-256(17x17)
- Description
- -40℃~+105℃ 128 16 16 256 3V~3.6V 7.5ns In-system programming Supports hot swap ispMACH 4000V FTBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FTBGA-256(17x17) | |
| Number of Macrocells | 256 | |
| Series | ispMACH 4000V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of LAB/CLBs | 16 | |
| Number of Logic Elements/Blocks | 16 | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 128 | |
| Programmable Type | In-system programming | |
| Features | Supports hot swap |

* Images are for reference only
LC4256V-75FTN256AI
Extended- Manufacturer
- MFR.Part #
- LC4256V-75FTN256AI
- JLCPCB Part #
- C6650614
- Package
- FTBGA-256(17x17)
- Description
- -40℃~+105℃ 128 16 16 256 3V~3.6V 7.5ns In-system programming Supports hot swap ispMACH 4000V FTBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LC4256V-75FTN256AI
- JLCPCB Part #
- C6650614
- Package
- FTBGA-256(17x17)
- Description
- -40℃~+105℃ 128 16 16 256 3V~3.6V 7.5ns In-system programming Supports hot swap ispMACH 4000V FTBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC4256V-75FTN256AI Specifications
LC4256V-75FTN256AI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FTBGA-256(17x17) | |
| Number of Macrocells | 256 | |
| Series | ispMACH 4000V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of LAB/CLBs | 16 | |
| Number of Logic Elements/Blocks | 16 | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 128 | |
| Programmable Type | In-system programming | |
| Features | Supports hot swap |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC4256V-75FTN256AI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC4256V-75FTN256AI Documents
LC4256V-75FTN256AI datasheets or manufacturer documentation.
Datasheet: LC4256V-75FTN256AI Datasheet (PDF)
LC4256V-75FTN256AI Schematic Symbol & PCB Footprint
The LC4256V-75FTN256AI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.