
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | UCBGA-64(4x4) | |
| Number of Macrocells | 64 | |
| Series | ispMACH 4000ZE | |
| Operating Temperature | -40℃~+105℃ | |
| Number of LAB/CLBs | 4 | |
| Number of Logic Elements/Blocks | 4 | |
| Voltage - Supply | 1.7V~1.9V | |
| Delay Time Max | 5.8ns | |
| Number of I/O | 48 | |
| Programmable Type | 系统内编程 | |
| Features | Supports hot swap |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC4064ZE-5UMN64I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | UCBGA-64(4x4) | |
| Number of Macrocells | 64 | |
| Series | ispMACH 4000ZE | |
| Operating Temperature | -40℃~+105℃ | |
| Number of LAB/CLBs | 4 | |
| Number of Logic Elements/Blocks | 4 | |
| Voltage - Supply | 1.7V~1.9V | |
| Delay Time Max | 5.8ns | |
| Number of I/O | 48 | |
| Programmable Type | 系统内编程 | |
| Features | Supports hot swap |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC4064ZE-5UMN64I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC4064ZE-5UMN64I datasheets or manufacturer documentation.
Datasheet: LC4064ZE-5UMN64I Datasheet (PDF)
The LC4064ZE-5UMN64I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.