Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 1462200050
1462200050
Extended
* Images are for reference only
1462200050
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
1462200050
JLCPCB Part #
C6649929
Package
-
Description
-30℃~+85℃ 2.4GHz、5GHz 2.6dBi、3.1dBi、3.8dBi、4.1dBi 2W 50Ω - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
Package-
Operating Temperature-30℃~+85℃
Peak Gain2.6dBi、3.1dBi、3.8dBi、4.1dBi
Frequency(Center/Band)2.4GHz、5GHz
Impedance50Ω
Power2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 1462200050
1462200050

* Images are for reference only

1462200050

Extended
Manufacturer

MOLEX

MFR.Part #
1462200050
JLCPCB Part #
C6649929
Package
-
Description
-30℃~+85℃ 2.4GHz、5GHz 2.6dBi、3.1dBi、3.8dBi、4.1dBi 2W 50Ω - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1462200050

* Images are for reference only

1462200050
Extended
Manufacturer

MOLEX

MFR.Part #
1462200050
JLCPCB Part #
C6649929
Package
-
Description
-30℃~+85℃ 2.4GHz、5GHz 2.6dBi、3.1dBi、3.8dBi、4.1dBi 2W 50Ω - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1462200050 Specifications

1462200050 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
Package-
Operating Temperature-30℃~+85℃
Peak Gain2.6dBi、3.1dBi、3.8dBi、4.1dBi
Frequency(Center/Band)2.4GHz、5GHz
Impedance50Ω
Power2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1462200050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1462200050 Schematic Symbol & PCB Footprint

The 1462200050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.