Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Proximity Sensor/Proximity Switch
  6. 1202530486
1202530486 - 1
Mechanical Assembly
* Images are for reference only
1202530486
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
1202530486
JLCPCB Part #
C6648294
Package
-
Description
-25°C ~ 70°C -、-、-、-、-、-、-、-、-、- 0.031"(0.8mm) 10V ~ 30V Connector Cylindrical, Threaded - M5 IP67 Inductor NPN-NO No Indicator Light Stainless steel Unshielded - Proximity Sensor/Proximity Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Proximity Sensor/Proximity Switch
ManufacturerMOLEX
Package-
Material MatrixStainless steel
shieldUnshielded
Packaging/HousingCylindrical, Threaded - M5
Termination styleConnector
Sensor typeInductor
Voltage - Power Supply10V ~ 30V
type of outputNPN-NO
Intrusion protectionIP67
Material_ cable-、-、-、-、-、-、-、-、-、-
Sensing distance0.031"(0.8mm)
working temperature-25°C ~ 70°C
Indicator lightNo Indicator Light
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Proximity Sensor/Proximity Switch
  6. 1202530486
1202530486

* Images are for reference only

1202530486

Mechanical Assembly
Manufacturer

MOLEX

MFR.Part #
1202530486
JLCPCB Part #
C6648294
Package
-
Description
-25°C ~ 70°C -、-、-、-、-、-、-、-、-、- 0.031"(0.8mm) 10V ~ 30V Connector Cylindrical, Threaded - M5 IP67 Inductor NPN-NO No Indicator Light Stainless steel Unshielded - Proximity Sensor/Proximity Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1202530486

* Images are for reference only

1202530486
Mechanical Assembly
Manufacturer

MOLEX

MFR.Part #
1202530486
JLCPCB Part #
C6648294
Package
-
Description
-25°C ~ 70°C -、-、-、-、-、-、-、-、-、- 0.031"(0.8mm) 10V ~ 30V Connector Cylindrical, Threaded - M5 IP67 Inductor NPN-NO No Indicator Light Stainless steel Unshielded - Proximity Sensor/Proximity Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1202530486 Specifications

1202530486 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Proximity Sensor/Proximity Switch
ManufacturerMOLEX
Package-
Material MatrixStainless steel
shieldUnshielded
Packaging/HousingCylindrical, Threaded - M5
Termination styleConnector
Sensor typeInductor
Voltage - Power Supply10V ~ 30V
type of outputNPN-NO
Intrusion protectionIP67
Material_ cable-、-、-、-、-、-、-、-、-、-
Sensing distance0.031"(0.8mm)
working temperature-25°C ~ 70°C
Indicator lightNo Indicator Light
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1202530486. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1202530486 Schematic Symbol & PCB Footprint

The 1202530486 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.