
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 14-DIP module, 6 leads | |
| Voltage - Input (maximum value) | 26.4V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 21.6V | |
| efficiency | 82% | |
| Voltage - Output 2 | -12V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through Hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 84mA,84mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RGZ-2412D/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 14-DIP module, 6 leads | |
| Voltage - Input (maximum value) | 26.4V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 21.6V | |
| efficiency | 82% | |
| Voltage - Output 2 | -12V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through Hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 84mA,84mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGZ-2412D/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RGZ-2412D/P datasheets or manufacturer documentation.
Datasheet: RGZ-2412D/P Datasheet (PDF)
The RGZ-2412D/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.