
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6L | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 200nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 2.7V~6V | |
| Input Hysteresis Voltage (Vhys) | 7mV | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Features | ESD protection、Built-in hysteresis、Enable/shutdown function | |
| Ib - Input Bias Current | 6uA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1719CS6#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6L | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 200nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 2.7V~6V | |
| Input Hysteresis Voltage (Vhys) | 7mV | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Features | ESD protection、Built-in hysteresis、Enable/shutdown function | |
| Ib - Input Bias Current | 6uA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1719CS6#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1719CS6#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1719CS6#TRPBF Datasheet (PDF)
The LT1719CS6#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.