


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 3000nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 2.4V~12V | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Response Time (tr) | 2ns | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Features | Complementary bipolar input stage、Latch function | |
| Ib - Input Bias Current | 5uA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -6V~-2.4V、2.4V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1711CMS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 3000nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 2.4V~12V | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Response Time (tr) | 2ns | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Features | Complementary bipolar input stage、Latch function | |
| Ib - Input Bias Current | 5uA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -6V~-2.4V、2.4V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1711CMS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1711CMS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1711CMS8#TRPBF Datasheet (PDF)
The LT1711CMS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.