Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JHM1005S05
JHM1005S05 - 1
Mechanical Assembly
* Images are for reference only
JHM1005S05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JHM1005S05
JLCPCB Part #
C6645067
Package
-
Description
-40°C ~ 80°C 1 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) 10 W 24-DIP Module, 7 Leads 2A 4 kV 4.5V 5V 83.5% 9V Isolation module Medical type OCP,OVP,SCP,UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing24-DIP Module, 7 Leads
Voltage - Input (maximum value)9V
typeIsolation module
characteristicOCP,OVP,SCP,UVLO
Size/Size1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency83.5%
Power (W)10 W
Voltage - Isolation4 kV
Voltage - Output 15V
working temperature-40°C ~ 80°C
applicationMedical type
Installation typeThrough Hole
Current output (maximum value)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JHM1005S05
JHM1005S05

* Images are for reference only

JHM1005S05

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JHM1005S05
JLCPCB Part #
C6645067
Package
-
Description
-40°C ~ 80°C 1 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) 10 W 24-DIP Module, 7 Leads 2A 4 kV 4.5V 5V 83.5% 9V Isolation module Medical type OCP,OVP,SCP,UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JHM1005S05

* Images are for reference only

JHM1005S05
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JHM1005S05
JLCPCB Part #
C6645067
Package
-
Description
-40°C ~ 80°C 1 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) 10 W 24-DIP Module, 7 Leads 2A 4 kV 4.5V 5V 83.5% 9V Isolation module Medical type OCP,OVP,SCP,UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JHM1005S05 Specifications

JHM1005S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing24-DIP Module, 7 Leads
Voltage - Input (maximum value)9V
typeIsolation module
characteristicOCP,OVP,SCP,UVLO
Size/Size1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency83.5%
Power (W)10 W
Voltage - Isolation4 kV
Voltage - Output 15V
working temperature-40°C ~ 80°C
applicationMedical type
Installation typeThrough Hole
Current output (maximum value)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JHM1005S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JHM1005S05 Documents

JHM1005S05 datasheets or manufacturer documentation.

Datasheet: JHM1005S05 Datasheet (PDF)

JHM1005S05 Schematic Symbol & PCB Footprint

The JHM1005S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.